Ericsson E 00 066 35 technical specifications.
| Type | Multi-Conductor Cable |
| Number of Conductors | 3 |
| Conductor Material | Aluminum |
| Jacket Color | Black/Gray |
| Max Operating Temperature | 90°C |
Download the complete datasheet for Ericsson E 00 066 35 to view detailed technical specifications.
No datasheet is available for this part.