Ericsson EKKJ3X6,0/6,0SVARTT500 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Cores | 3 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Ericsson EKKJ3X6,0/6,0SVARTT500 to view detailed technical specifications.
No datasheet is available for this part.