Ericsson EKRK4G1,5VITR50 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Cores | 4 |
| Packaging | Tape and Reel |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Ericsson EKRK4G1,5VITR50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.