Ericsson PKD4218SI technical specifications.
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 25.2W |
| Output Voltage | 1.8V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ericsson PKD4218SI to view detailed technical specifications.
No datasheet is available for this part.