Ericsson PKJ4216PIM technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 8.3A |
| Output Power | 230W |
| Output Voltage | 28.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ericsson PKJ4216PIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.