Ericsson PKM4510EPIOPLA technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKM4510EPIOPLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.