Ericsson PKR4310SI technical specifications.
| Current - Output 1 | 2.1A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Series | PKR |
| Voltage - Output 1 | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Ericsson PKR4310SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.