Ericsson PKU4418GSI/B technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 45W |
| Output Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKU4418GSI/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.