Ericsson PKU4710PI technical specifications.
| Current - Output 1 | 20A |
| Height | 8.8mm |
| Isolation Voltage | 1.5kV |
| Length | 33mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 66W |
| Series | PKU 4000 PI |
| Voltage - Output 1 | 3.3V |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKU4710PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
