Ericsson PKU5310E technical specifications.
| Package/Case | 61/16-Brick |
| Type | Step Down |
| Output Current | 10 A |
| Input Voltage | 18 to 75 V |
| Number of Outputs | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Ericsson PKU5310E to view detailed technical specifications.
No datasheet is available for this part.