The PMD4118OWS is a single output DC-DC converter with a maximum output current of 3A and output power of 3W. It operates within a temperature range of -40°C to 85°C. The converter is packaged in a tray format with 56 units per package. Note that this product is not RoHS compliant.
Ericsson PMD4118OWS technical specifications.
| Current - Output 1 | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 56 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PMD |
| Voltage - Output 1 | 1.03V |
| RoHS | Not Compliant |
Download the complete datasheet for Ericsson PMD4118OWS to view detailed technical specifications.
No datasheet is available for this part.