Ericsson PMG4218VSF technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 15A |
| Number of Outputs | 1 |
| Output Power | 19W |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PMG-F |
| Voltage - Output 1 | 1.26V |
| RoHS | Not Compliant |
Download the complete datasheet for Ericsson PMG4218VSF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
