This shielded UHF cable features 6 silver plated copper conductors with multi-color insulation and a black jacket. It has a maximum outer diameter of 5.9mm and a maximum voltage rating of 100V. The cable is designed to operate within a temperature range of -20 to 75°C and features a braid shield.
Ericsson TEL 301 8001/006 technical specifications.
| Type | UHF Pair Cable |
| Number of Conductors | 6 |
| Conductor Material | Silver Plated Copper |
| Insulation Color | Multi Color |
| Jacket Color | Black |
| Maximum Outer Diameter | 5.9mm |
| Max Voltage Rating | 100V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ericsson TEL 301 8001/006 to view detailed technical specifications.
No datasheet is available for this part.