Ericsson TEL 301 8021/004 technical specifications.
| Type | Datacom/LAN Cable |
| Size | 30AWG |
| Number of Conductors | 8 |
| Conductor Material | Copper |
| Insulation Color | Multi Color |
| Jacket Color | Black |
| Maximum Outer Diameter | 4.5mm |
| Max Voltage Rating | 100V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Shield Type | Braid/Foil |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ericsson TEL 301 8021/004 to view detailed technical specifications.
No datasheet is available for this part.