Ericsson TEL 426 1026/004 technical specifications.
| Type | Datacom/LAN Cable |
| Size | 26AWG |
| Number of Conductors | 4 |
| Conductor Material | Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 5mm |
| Max Voltage Rating | 100V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Shield Type | Foil/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ericsson TEL 426 1026/004 to view detailed technical specifications.
No datasheet is available for this part.