Ericsson TEN 301 9010/04 technical specifications.
| Type | Hook-up Wire |
| Maximum Outer Diameter | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Jacket Color | Yellow |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ericsson TEN 301 9010/04 to view detailed technical specifications.
No datasheet is available for this part.