Ericsson TFL 281 322 technical specifications.
| Type | Flexible Cable |
| Number of Conductors | 2 |
| Conductor Material | Copper |
| Max Voltage Rating | 600V |
| Max Operating Temperature | 90°C |
| Sheath | Flame retardant polyethylene |
| Insulation | Flame retardant polyethylene |
Download the complete datasheet for Ericsson TFL 281 322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.