
TFL 492 325 RRU Power Cable for power supply in Ericsson telecom equipment where there are demands for halogen free insulation and sheath. Intended for indoor use. TFL492324/0, TFL492325/0 and TFL492326/0 has a UV-stabilized sheath and can be used outdoor as well.
Ericsson TFL 492 325 technical specifications.
| Type | Flexible Cable |
| Number of Conductors | 2 |
| Conductor Material | Copper |
| Max Voltage Rating | 600V |
| Max Operating Temperature | 90°C |
| Conductors x size | 2 x 8 AWG (10mm²) |
| Resistance | 1,95 |
| Insulation | Flame retardant polyethylene |
| Shield | AL/PE laminate together with braid of annealed and tinned copper wires + Al-polyester foil. |
Download the complete datasheet for Ericsson TFL 492 325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.