Ericsson TOL 401 1018/72A technical specifications.
| Type | Multi-Conductor Cable |
| Number of Conductors | 72 |
| Conductor Material | Silica |
| Jacket Color | Black |
| Maximum Outer Diameter | 14.5mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Shield Type | Foil |
Download the complete datasheet for Ericsson TOL 401 1018/72A to view detailed technical specifications.
No datasheet is available for this part.