Ericsson TOL 405 1024/192A technical specifications.
| Type | Fiber Optic Cable |
| Number of Fibers | 192 |
| Jacket Color | Green |
| Maximum Outer Diameter | 18.5mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ericsson TOL 405 1024/192A to view detailed technical specifications.
No datasheet is available for this part.