Ericsson TOL 405 3018/4A technical specifications.
| Type | Breakout Cable |
| Number of Fibers | 4 |
| Jacket Color | Blue |
| Maximum Outer Diameter | 7.7mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Standards | IEC 60794-1 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ericsson TOL 405 3018/4A to view detailed technical specifications.
No datasheet is available for this part.