Ericsson TOL 405 9005/4A technical specifications.
| Type | Fiber Optic Cable |
| Number of Fibers | 6 |
| Jacket Color | White |
| Maximum Outer Diameter | 3.95mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ericsson TOL 405 9005/4A to view detailed technical specifications.
No datasheet is available for this part.