Ericsson TOL 405 9006/24A technical specifications.
| Type | Fiber Optic Cable |
| Number of Fibers | 24 |
| Jacket Color | Green |
| Maximum Outer Diameter | 6.2mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ericsson TOL 405 9006/24A to view detailed technical specifications.
No datasheet is available for this part.