Ericsson TZE 101 06 technical specifications.
| Type | Coaxial Cable |
| Jacket Color | Gray |
| Conductor Material | Copper |
| Maximum Outer Diameter | 14.6mm |
| Max Voltage Rating | 750VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ericsson TZE 101 06 to view detailed technical specifications.
No datasheet is available for this part.