Conn DIN 41612 F 42 POS 2.54mm Solder ST Thru-Hole
Erni 004-286 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 10.6mm |
| Gender | Female |
| Length | 48.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 004-286 to view detailed technical specifications.
No datasheet is available for this part.