Erni 004442 technical specifications.
| Package/Case | SMC |
| Gender | Male |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 004442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.