Erni 004617 technical specifications.
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Female |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Orientation | Straight |
| Pitch | 2.77mm |
| RoHS Compliant | No |
| Series | TMC |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 004617 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.