Erni 004777 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 22.66mm |
| Gender | Male |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 004777 to view detailed technical specifications.
No datasheet is available for this part.