Erni 013895 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 15.4mm |
| Gender | Female |
| Length | 67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Orientation | Right Angle |
| Pitch | 2.75mm |
| RoHS Compliant | No |
| Series | TMC |
| Voltage Rating | 1kV |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 013895 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.