Erni 013952 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Length | 94mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 013952 to view detailed technical specifications.
No datasheet is available for this part.