Erni 023.182 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 39.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Orientation | Right Angle |
| Pitch | 2.75mm |
| RoHS | Compliant |
Download the complete datasheet for Erni 023.182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.