Erni 023023 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.5mm |
| Length | 53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 023023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.