Erni 023327 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 12.5mm |
| Gender | Male |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Straight |
| Pitch | 2.75mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 023327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.