Erni 024069 technical specifications.
| Depth | 14mm |
| Gender | Female |
| Length | 95mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Erni 024069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.