Erni 043193 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.7mm |
| Length | 55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 5 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 043193 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.