Erni 044578 technical specifications.
| Depth | 14.8mm |
| Length | 25mm |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 044578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.