Erni 044579 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 23.85mm |
| Gender | Female |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Erni 044579 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.