Erni 044658 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 044658 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.