Erni 044663 technical specifications.
| Package/Case | SMC |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 044663 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.