Erni 044768 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 22.25mm |
| Length | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 55 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 044768 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.