Erni 053.059 technical specifications.
| Current Rating | 7.5A |
| Depth | 12.5mm |
| Gender | Female |
| Length | 69.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Orientation | Straight |
| Series | TMC |
| Voltage Rating | 1.2kV |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Erni 053.059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.