Erni 053.041 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 12.5mm |
| Gender | Male |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | TMC |
| Voltage Rating | 1.2kV |
| Width | 10.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 053.041 to view detailed technical specifications.
No datasheet is available for this part.