Erni 054366 technical specifications.
| Depth | 15.4mm |
| Gender | Male |
| Length | 50mm |
| Orientation | Straight |
| Pitch | 2mm |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 054366 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.