Erni 054680 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.4mm |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 5 |
| Orientation | Straight |
| Pitch | 2mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Erni 054680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.