Erni 054795 technical specifications.
| Depth | 14.8mm |
| Length | 49.9mm |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Erni 054795 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.