Erni 063388 technical specifications.
| Color | Beige |
| Depth | 15mm |
| Length | 41.3mm |
| Number of Contacts | 15 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Erni 063388 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.