Erni 064179 technical specifications.
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 125 |
| Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 064179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.