Erni 064317 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 7.2mm |
| Gender | Female |
| Length | 21.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 064317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.