Erni 064330 technical specifications.
| Depth | 23.65mm |
| Length | 50mm |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Pitch | 2mm |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 064330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.