Erni 064782 technical specifications.
| Depth | 19.7mm |
| Length | 37.9mm |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Erni 064782 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.